842-041-524-101

Heilind Number:EDA842-041-524-101
Manufacturer:EDAC
Manufacturer Number:842-041-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With a single row configuration and a total of 41 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial applications. Trust in our quality connector to deliver consistent power and data transfer in every project. Upgrade your PCB connections today.