842-041-540-101

Heilind Number:EDA842-041-540-101
Manufacturer:EDAC
Manufacturer Number:842-041-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-540-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green color, it boasts a robust UL 94V-0 Diallyl Phthalate housing material, providing reliable performance. With a single row configuration and 41 positions, this connector ensures seamless board-to-board PCB connections. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Designed for straight mount orientation, it offers versatile installation options. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and electronic applications. Elevate your connectivity solutions with this essential component.