842-041-540-102

Heilind Number:EDA842-041-540-102
Manufacturer:EDAC
Manufacturer Number:842-041-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 41 copper alloy contact positions, ensuring seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the compact .1 inch pitch and .2 inch row spacing optimize space utilization on PCBs. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic setups. Trust in our connector to deliver consistent performance in even the harshest conditions.