842-041-541-101

Heilind Number:EDA842-041-541-101
Manufacturer:EDAC
Manufacturer Number:842-041-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 41 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust connectivity while withstanding temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transmission. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual distinction. Trust in this connector for superior quality and performance in your electronic applications.