842-041-541-102

Heilind Number:EDA842-041-541-102
Manufacturer:EDAC
Manufacturer Number:842-041-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic applications. Featuring a single row design with 41 positions at a pitch of .1 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Elevate your electronic designs with this high-quality connector.