842-041-541-103

Heilind Number:EDA842-041-541-103
Manufacturer:EDAC
Manufacturer Number:842-041-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 41 positions, ideal for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contact material guarantees efficient power transfer. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation and precise pitch of .1 inches provide easy installation, while the .2-inch row spacing offers efficient signal transmission. Upgrade your PCB connectivity solutions with this robust and high-performance connector.