842-041-542-101

Heilind Number:EDA842-041-542-101
Manufacturer:EDAC
Manufacturer Number:842-041-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-542-101

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inch and a row spacing of .2 inches, it provides precise connectivity for your PCB applications. Its straight mount orientation and single row design with 41 positions make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and automotive electronics. Trust in its quality and efficiency for seamless board-to-board connections.