842-041-542-102

Heilind Number:EDA842-041-542-102
Manufacturer:EDAC
Manufacturer Number:842-041-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-542-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row with 41 positions for seamless integration. The ultra-durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Explore more in our extensive range of high-quality connectors.