842-041-558-101

Heilind Number:EDA842-041-558-101
Manufacturer:EDAC
Manufacturer Number:842-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 41 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, the right-angle mount orientation adds versatility to your design. Trust in this connector for efficient and secure electronic connections, meeting your project's demands with precision.