842-041-558-102

Heilind Number:EDA842-041-558-102
Manufacturer:EDAC
Manufacturer Number:842-041-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 41 contact positions, each crafted from robust Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The right-angle mount orientation adds versatility, making it easy to integrate into your setup. Trust in this connector for secure and efficient board-to-board connections in even the harshest operating conditions.