842-041-559-101

Heilind Number:EDA842-041-559-101
Manufacturer:EDAC
Manufacturer Number:842-041-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers seamless integration with its 1-row design and 41 positions, perfect for high-density applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Its right-angle mount orientation allows for flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your system with this essential component for seamless board-to-board connectivity.