842-041-559-102

Heilind Number:EDA842-041-559-102
Manufacturer:EDAC
Manufacturer Number:842-041-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-559-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in vibrant green. This essential component boasts a 3A amperage capacity, making it ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in harsh environments. Featuring a single row design with 41 positions and a .1-inch pitch, it facilitates seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and durable PCB interconnectivity.