842-042-500-101

Heilind Number:EDA842-042-500-101
Manufacturer:EDAC
Manufacturer Number:842-042-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-500-101

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a total of 42 positions, it offers seamless integration onto your board. The contact material, made from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Explore our range of high-quality connectors today.