842-042-520-101

Heilind Number:EDA842-042-520-101
Manufacturer:EDAC
Manufacturer Number:842-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 42 copper alloy contact positions, ensuring reliable power delivery at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. Boasting a narrow pitch of .1 in and a row spacing of .2 in, this connector offers seamless integration into your setup. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Trust in this essential component for efficient board-to-board PCB connections.