842-042-520-102

Heilind Number:EDA842-042-520-102
Manufacturer:EDAC
Manufacturer Number:842-042-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 42 positions, each crafted with durable Copper Alloy contacts for optimal conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme operating conditions ranging from -40 to 105 °C. With a low-profile pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it a perfect choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.