842-042-520-104

Heilind Number:EDA842-042-520-104
Manufacturer:EDAC
Manufacturer Number:842-042-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-104

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector features a single row with 42 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust conductivity in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in our Green-colored connector for efficient and durable electronic connections.