842-042-520-108

Heilind Number:EDA842-042-520-108
Manufacturer:EDAC
Manufacturer Number:842-042-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 42 positions, offering ample connectivity options. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and corrosion-resistant Copper Alloy contacts, it ensures long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this Green connector for efficient and secure board-to-board connections.