842-042-520-112

Heilind Number:EDA842-042-520-112
Manufacturer:EDAC
Manufacturer Number:842-042-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-112

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers 42 positions for seamless board-to-board connections. The straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic assemblies with this essential component.