842-042-520-201

Heilind Number:EDA842-042-520-201
Manufacturer:EDAC
Manufacturer Number:842-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 42 positions each, it offers ample connectivity for your PCB setups. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this Straight-mount connector to streamline your Board-to-Board connections and elevate your electronic projects to the next level.