842-042-520-207

Heilind Number:EDA842-042-520-207
Manufacturer:EDAC
Manufacturer Number:842-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With a pitch of .1 inch and two rows of 42 positions, it offers seamless integration in your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure board-to-board connections in demanding industrial settings.