842-042-520-212

Heilind Number:EDA842-042-520-212
Manufacturer:EDAC
Manufacturer Number:842-042-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A and copper alloy contacts, it ensures efficient power transmission. The dual-row configuration, with 42 positions and a pitch of .1 inch, allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for optimal performance in demanding environments.