842-042-521-102

Heilind Number:EDA842-042-521-102
Manufacturer:EDAC
Manufacturer Number:842-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a single row configuration and 42 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of connectors for more innovative solutions.