842-042-521-103

Heilind Number:EDA842-042-521-103
Manufacturer:EDAC
Manufacturer Number:842-042-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed with durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row configuration and 42 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting. Suitable for a wide range of applications, this connector has an operating temperature range of -40 to 105 °C, making it ideal for both standard and high-temperature environments. Choose our High Temp Card Edge Connector for seamless and reliable board-to-board connectivity in your electronic designs.