842-042-521-104

Heilind Number:EDA842-042-521-104
Manufacturer:EDAC
Manufacturer Number:842-042-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic components. Featuring 42 positions and a straight mount orientation, it provides ample connectivity options while facilitating easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where robust performance is key. Upgrade your PCB connections today with this essential component.