842-042-521-107

Heilind Number:EDA842-042-521-107
Manufacturer:EDAC
Manufacturer Number:842-042-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 42 positions, each crafted with durable copper alloy for reliable conductivity. With a low-profile straight mount orientation and a pitch of .1 inches, it seamlessly integrates into your circuit board setup. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance, ideal for demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality under extreme conditions. Elevate your connectivity solutions with this essential component, a must-have in your PCB assembly arsenal.