842-042-521-108

Heilind Number:EDA842-042-521-108
Manufacturer:EDAC
Manufacturer Number:842-042-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-108

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With a single row configuration and 42 positions, it offers seamless integration for your PCB connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in our Card Edge Connector to deliver superior performance and longevity to your electronic systems.