842-042-521-112

Heilind Number:EDA842-042-521-112
Manufacturer:EDAC
Manufacturer Number:842-042-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a single row layout featuring 42 copper alloy contacts, it offers reliable conductivity for your electronic setups. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.