842-042-521-201

Heilind Number:EDA842-042-521-201
Manufacturer:EDAC
Manufacturer Number:842-042-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for durability and efficiency, this connector features a 42-position, dual-row layout with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various applications, this connector facilitates seamless board-to-board connections with a straight mount orientation. Elevate your electronic projects with this essential component.