842-042-521-202

Heilind Number:EDA842-042-521-202
Manufacturer:EDAC
Manufacturer Number:842-042-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and 42 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity requirements. Upgrade your PCB setup with this essential component.