842-042-521-203

Heilind Number:EDA842-042-521-203
Manufacturer:EDAC
Manufacturer Number:842-042-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 42 positions, it offers ample connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Elevate your PCB connectivity with this essential component.