842-042-521-204

Heilind Number:EDA842-042-521-204
Manufacturer:EDAC
Manufacturer Number:842-042-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your PCB design with this high-quality Card Edge Connector.