842-042-521-207

Heilind Number:EDA842-042-521-207
Manufacturer:EDAC
Manufacturer Number:842-042-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-207

Detailed Description

Achieve reliable connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding conditions. With a current rating of 3 A, it offers efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 42 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB assemblies with this essential component, guaranteeing optimal performance and longevity.