842-042-521-208

Heilind Number:EDA842-042-521-208
Manufacturer:EDAC
Manufacturer Number:842-042-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable and efficient power transmission. The connector boasts two rows with a total of 42 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this straight mount connector guarantees secure and stable connections. Elevate your PCB assembly with this essential component.