842-042-521-212

Heilind Number:EDA842-042-521-212
Manufacturer:EDAC
Manufacturer Number:842-042-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-521-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Its high amperage rating of 3 A ensures reliable power transmission, while the Copper Alloy contacts guarantee excellent conductivity. With two rows of 42 positions each, this connector offers optimal compatibility for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precision alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the PCB assembly industry. Trust in its quality to streamline your connectivity needs efficiently.