842-042-523-101

Heilind Number:EDA842-042-523-101
Manufacturer:EDAC
Manufacturer Number:842-042-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 42 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust durability and reliable conductivity. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.