842-042-523-104

Heilind Number:EDA842-042-523-104
Manufacturer:EDAC
Manufacturer Number:842-042-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 42 positions, perfect for seamless board-to-board integration. Made with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures high performance even in extreme conditions. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your systems with this green-colored connector and experience seamless connectivity like never before.