842-042-523-107

Heilind Number:EDA842-042-523-107
Manufacturer:EDAC
Manufacturer Number:842-042-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and features UL 94V-0 Diallyl Phthalate housing for durability. With one row of 42 copper alloy contacts, it ensures seamless data transmission at a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your board-to-board connections with this essential component.