842-042-523-108

Heilind Number:EDA842-042-523-108
Manufacturer:EDAC
Manufacturer Number:842-042-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 42 positions with a pitch of .1 inch, ensuring precise and secure board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material offers exceptional heat resistance, while the Copper Alloy contacts maintain optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring both durability and performance. Its straight mount orientation and .2-inch row spacing make installation a breeze, meeting the needs of various PCB designs. Upgrade to this Card Edge Connector for seamless connectivity in your electronic systems.