842-042-523-201

Heilind Number:EDA842-042-523-201
Manufacturer:EDAC
Manufacturer Number:842-042-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 42 positions and a 0.1-inch pitch, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation and 0.2-inch row spacing provide easy installation on your PCB, making it a versatile and essential component for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.