842-042-523-204

Heilind Number:EDA842-042-523-204
Manufacturer:EDAC
Manufacturer Number:842-042-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Engineered for optimal performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts. With two rows, 42 positions, and a pitch of .1 inches, it ensures secure and efficient board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your setup with this essential component, designed to meet the highest standards of quality and reliability.