842-042-523-207

Heilind Number:EDA842-042-523-207
Manufacturer:EDAC
Manufacturer Number:842-042-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-207

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic projects. Boasting 42 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity solutions with this essential component.