842-042-523-212

Heilind Number:EDA842-042-523-212
Manufacturer:EDAC
Manufacturer Number:842-042-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-523-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows with a total of 42 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade to this premium quality component for seamless board-to-board connections in your projects.