842-042-524-102

Heilind Number:EDA842-042-524-102
Manufacturer:EDAC
Manufacturer Number:842-042-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and fire resistance. With a single row layout and 42 positions, it offers ample room for your circuitry needs. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect fit for industrial and commercial applications. Upgrade your setup with this essential component, revolutionizing your PCB connectivity with ease.