842-042-524-104

Heilind Number:EDA842-042-524-104
Manufacturer:EDAC
Manufacturer Number:842-042-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for rugged applications, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row setup, it offers 42 positions for seamless board-to-board connections, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB assembly with this essential component.