842-042-524-108

Heilind Number:EDA842-042-524-108
Manufacturer:EDAC
Manufacturer Number:842-042-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-108

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and a total of 42 positions, it ensures efficient signal transmission. The Copper Alloy contact material and a pitch of .1 inches guarantee reliable connectivity. Suitable for board-to-board PCB connections, it offers a straight mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's the perfect choice for high-performance applications. Upgrade your connectivity solutions with this Green-colored connector.