842-042-524-201

Heilind Number:EDA842-042-524-201
Manufacturer:EDAC
Manufacturer Number:842-042-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, featuring a total of 42 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for a variety of applications, this connector ensures secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.