842-042-524-203

Heilind Number:EDA842-042-524-203
Manufacturer:EDAC
Manufacturer Number:842-042-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 42 positions, it offers ample connectivity for your application. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs.