842-042-524-207

Heilind Number:EDA842-042-524-207
Manufacturer:EDAC
Manufacturer Number:842-042-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under demanding conditions. With a 3A amperage rating and 42 positions spread across 2 rows, it facilitates efficient data transfer on your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your connectivity solutions with this essential component.