842-042-524-212

Heilind Number:EDA842-042-524-212
Manufacturer:EDAC
Manufacturer Number:842-042-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-212

Detailed Description

Experience exceptional performance with our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 in and a spacing of .2 in, it offers precise and efficient connections. The 42 positions accommodate a wide range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for critical board-to-board connections in various industries. Trust in its high amperage rating of 3A for consistent performance, making it an essential component in your PCB setup. Explore our full range of connectors for more options tailored to your specific needs.