842-042-540-102

Heilind Number:EDA842-042-540-102
Manufacturer:EDAC
Manufacturer Number:842-042-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for reliable performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, ensuring a secure and efficient power transfer. With a single row design, 42 positions, and a pitch of .1 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component.